LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP UZ5808 product image
Images for reference only

MICROCHIP UZ5808

Manufacturer
MPN
UZ5808
LCSC Part #
C17280349
Packaging
Through Hole
Customer #
Key Attributes
8.2V Through Hole Single Zener Diodes
DatasheetMICROCHIP UZ5808
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 84.5369$ 84.54
200+$ 33.7303$ 6746.06
500+$ 32.6034$ 16301.70
1,000+$ 32.0475$ 32047.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingThrough Hole
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)200uA@5.9V
Impedance(Zzt)1.5Ω
Zener Voltage(Nom)8.2V

Introduction

AI Translation

This series of SMT Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failure is not an option. These industry-qualified 1.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage range from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to address higher and lower power ratings in both through-hole and SMT packages.

Features

AI Translation
  • Surface-mount equivalents of popular JEDEC registered series.
  • Void-free hermetic glass package.
  • Triple passivation.
  • Extremely rugged construction.
  • 1N4462US through 1N4496US use "Class 1" internal metallurgical bond; 1N6485US through 1N6491US, 1N4460US, and 1N4461US use "Class III" internal metallurgical bond.
  • JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Regulates voltage over a wide range of operating current and temperature.
  • Wide voltage selection from 3.3V to 200V.
  • Standard voltage tolerance of ±5% (no suffix).
  • Tighter tolerances of ±2% or ±1% available.
  • Insensitive to electrostatic discharge per MIL-STD-750 Method 1020.
  • Inherent radiation hardness as described in Microsemi MicroNote 050.