LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ITT CANNON TST09PF00 product image
Images for reference only

ITT CANNON TST09PF00

Manufacturer
MPN
TST09PF00
LCSC Part #
C17280345
Packaging
-
Customer #
Key Attributes
1 -55℃~+105℃ 1x9P 9 Non-Latching Rectangular Connector Housings RoHS
DatasheetITT CANNON TST09PF00
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3583$ 1.36
10+$ 1.1347$ 11.35
30+$ 1.0114$ 30.34
100+$ 0.8727$ 87.27
500+$ 0.811$ 405.50
1,000+$ 0.7832$ 783.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerITT CANNON
Packaging-
Flame Retardant RatingUL94V-0
Number of Rows1
Operating Temperature-55℃~+105℃
With WingsWithout Fins
Holes Structure1x9P
Number of PINs Per Row9
ColorBlack
Plastic MaterialPA
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.