ATGBICS by Approved Technology Ltd SFP-BX1310-40-C
| Fabricant | |
| Réf. Fab. | SFP-BX1310-40-C |
| Réf. LCSC | C17280254 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Fiber Optic Transceiver Modules RoHS |
| Fiche Technique | ATGBICS by Approved Technology Ltd SFP-BX1310-40-C |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ATGBICS by Approved Technology Ltd | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
ATGBICS SFP-BX1310-40 1000Base-BX SFP transceiver connects via LC connector, operating at Tx1310nm/Rx1490nm wavelengths to support transmission distances of up to 40km over SMF. This bidirectional device must be paired with a complementary-wavelength transceiver or network equipment. The product is designed for harsh environments, operating at temperatures from -40℃ to +85℃. It also features DOM capability for real-time monitoring of fiber transceiver parameters. Our product is compliant with ZyXEL SFP-BX1310-40 specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are registered with unique traceable serial numbers and fully comply with all MSA standards.
Caractéristiques
- Single-mode fiber transmission up to 40km
- Operating temperature range: -40℃ to +85℃
- Digital optical monitoring
- Compliant with ZyXEL SFP-BX1310-40 specifications
- Unique traceable serial number per unit, MSA compliant
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 127.2996 | $ 127.30 |
| 200+ | $ 50.7938 | $ 10158.76 |
| 500+ | $ 49.0971 | $ 24548.55 |
| 1,000+ | $ 48.2574 | $ 48257.40 |
Boîtier Standard1/Full Bag | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ATGBICS by Approved Technology Ltd | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
ATGBICS SFP-BX1310-40 1000Base-BX SFP transceiver connects via LC connector, operating at Tx1310nm/Rx1490nm wavelengths to support transmission distances of up to 40km over SMF. This bidirectional device must be paired with a complementary-wavelength transceiver or network equipment. The product is designed for harsh environments, operating at temperatures from -40℃ to +85℃. It also features DOM capability for real-time monitoring of fiber transceiver parameters. Our product is compliant with ZyXEL SFP-BX1310-40 specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are registered with unique traceable serial numbers and fully comply with all MSA standards.
Caractéristiques
- Single-mode fiber transmission up to 40km
- Operating temperature range: -40℃ to +85℃
- Digital optical monitoring
- Compliant with ZyXEL SFP-BX1310-40 specifications
- Unique traceable serial number per unit, MSA compliant
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Détails |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

