LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N3171A product image
Images for reference only

MICROCHIP 1N3171A

Manufacturer
MPN
1N3171A
LCSC Part #
C17277985
Packaging
DO-205AB(DO-9)
Customer #
Key Attributes
700V 1.25V@240A 240A DO-205AB(DO-9) Single Diodes
DatasheetMICROCHIP 1N3171A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 247.1121$ 247.11
200+$ 232.0872$ 46417.44
500+$ 224.3314$ 112165.70
1,000+$ 220.4992$ 220499.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-205AB(DO-9)
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)700V
Operating Junction Temperature Range-65℃~+200℃
Voltage - Forward(Vf@If)1.25V@240A
Reverse Leakage Current (Ir)75uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified240A