MICROCHIP JANTXV1N6659
| Manufacturer | |
| MPN | JANTXV1N6659 |
| LCSC Part # | C17277598 |
| Packaging | TO-254 |
| Customer # | |
| Key Attributes | 35ns 1 Pair Common Cathode 200V 1.2V@20A 15A TO-254 Single Diodes |
| Datasheet | MICROCHIP JANTXV1N6659 |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-254 | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@20A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-254 | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@20A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A |
Introduction
This specification covers the performance requirements for silicon dual high-voltage ultrafast power rectifier diodes. Four levels of product assurance are provided for each device type, as specified in MIL-PRF-19500. Regarding maximum ratings for each diode, individual diodes are linearly derated at 300 mA/°C from +100°C to +150°C, with a total package current limit of 30A DC. Interface and physical dimensions shall conform to MIL-PRF-19500 and Figure 1 (TO-254AA), and the electrical isolation material for terminal feedthroughs shall contain a minimum of 90% Al₂O₃ (ceramic).
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 926.8625 | $ 926.86 |
| 200+ | $ 369.8238 | $ 73964.76 |
| 500+ | $ 357.4656 | $ 178732.80 |
| 1,000+ | $ 351.36 | $ 351360.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-254 | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@20A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-254 | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@20A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 15A |
Introduction
This specification covers the performance requirements for silicon dual high-voltage ultrafast power rectifier diodes. Four levels of product assurance are provided for each device type, as specified in MIL-PRF-19500. Regarding maximum ratings for each diode, individual diodes are linearly derated at 300 mA/°C from +100°C to +150°C, with a total package current limit of 30A DC. Interface and physical dimensions shall conform to MIL-PRF-19500 and Figure 1 (TO-254AA), and the electrical isolation material for terminal feedthroughs shall contain a minimum of 90% Al₂O₃ (ceramic).
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| JANTX1N6659 | MICROCHIP | Similar | TO-254 | 0 | $ 737.2741 | ||
| JAN1N6659 | MICROCHIP | Similar | TO-254 | 0 | $ 489.8691 |

