LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW12064R99BHEA product image
Images for reference only

VISHAY TNPW12064R99BHEA

Manufacturer
MPN
TNPW12064R99BHEA
LCSC Part #
C1727574
Packaging
1206
Customer #
Key Attributes
RES 4.99Ω ±0.1% 400mW 1206
DatasheetVISHAY TNPW12064R99BHEA
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2772$ 0.28
200+$ 0.1073$ 21.46
500+$ 0.1035$ 51.75
1,000+$ 0.1017$ 101.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance4.99Ω
Power(Watts)400mW
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%