TE Connectivity 8-6609944-2
| Manufacturer | |
| MPN | 8-6609944-2 |
| LCSC Part # | C17275071 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity 8-6609944-2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
Introduction
Offering over 300 solutions for susceptibility-related EMI/RFI issues and compliance with international emission standards. Filters are available in a variety of single-phase and three-phase designs, as well as IEC inlet and power entry modules that integrate multiple functions to reduce cost, space, and labor. Solutions are also available for DC applications and those requiring extremely high performance utilizing feedthrough filters and capacitors.
Features
- General-purpose RFI filter for high-impedance loads/low-current applications
- General-purpose
- Multiple terminal options
- Meets VDE low leakage current requirements for portable and non-patient medical equipment
- General-purpose RFI power line filter for applications with pulse-type, continuous, and/or intermittent RFI
- EK models meet VDE ultra-low leakage current requirements for portable and non-patient care medical equipment
- Optional ground inductor (choke)
- K-series RFI line filter with enhanced differential-mode performance
- Higher line-to-line attenuation than K-series
- E version meets VDE ultra-low leakage current requirements for portable and non-patient care medical equipment
- V version offers equivalent high performance with a more cost-effective design
- Multi-purpose power line RFI filter for emission control
- Effective for emission control in equipment using thyristors and T2L circuits
- High-performance RFI filter for switching power supplies with demanding filtering requirements
- Designed to provide excellent attenuation for most digital electronic equipment and aid compliance with EN55022 Class A and FCC Part 15 Subpart J Class B standards
- High-performance B-series RFI line filter
- Wide performance frequency range from 20kHz to 30MHz
- Enhanced-performance version of the popular B-series RFI line filter
- V-series designed for low-impedance frequency applications
- Compact and cost-effective solution
- Small footprint with enhanced performance
- MV-series offers medical version
- 30A version is half the size of other 30A filters
- Low leakage current version available
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
Introduction
Offering over 300 solutions for susceptibility-related EMI/RFI issues and compliance with international emission standards. Filters are available in a variety of single-phase and three-phase designs, as well as IEC inlet and power entry modules that integrate multiple functions to reduce cost, space, and labor. Solutions are also available for DC applications and those requiring extremely high performance utilizing feedthrough filters and capacitors.
Features
- General-purpose RFI filter for high-impedance loads/low-current applications
- General-purpose
- Multiple terminal options
- Meets VDE low leakage current requirements for portable and non-patient medical equipment
- General-purpose RFI power line filter for applications with pulse-type, continuous, and/or intermittent RFI
- EK models meet VDE ultra-low leakage current requirements for portable and non-patient care medical equipment
- Optional ground inductor (choke)
- K-series RFI line filter with enhanced differential-mode performance
- Higher line-to-line attenuation than K-series
- E version meets VDE ultra-low leakage current requirements for portable and non-patient care medical equipment
- V version offers equivalent high performance with a more cost-effective design
- Multi-purpose power line RFI filter for emission control
- Effective for emission control in equipment using thyristors and T2L circuits
- High-performance RFI filter for switching power supplies with demanding filtering requirements
- Designed to provide excellent attenuation for most digital electronic equipment and aid compliance with EN55022 Class A and FCC Part 15 Subpart J Class B standards
- High-performance B-series RFI line filter
- Wide performance frequency range from 20kHz to 30MHz
- Enhanced-performance version of the popular B-series RFI line filter
- V-series designed for low-impedance frequency applications
- Compact and cost-effective solution
- Small footprint with enhanced performance
- MV-series offers medical version
- 30A version is half the size of other 30A filters
- Low leakage current version available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

