LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TST-115-04-G-D-RA product image
Images for reference only

Samtec TST-115-04-G-D-RA

Manufacturer
MPN
TST-115-04-G-D-RA
LCSC Part #
C17273651
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
Right Angle -55℃~+125℃ Gold 2 2.54mm Through Hole,Right Angle Headers, Male Pins RoHS
DatasheetSamtec TST-115-04-G-D-RA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7742$ 8.77
204+$ 3.5009$ 714.18
504+$ 3.3844$ 1705.74
996+$ 3.3262$ 3312.90
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle
Connector TypeRight Angle
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Contact PlatingGold
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.