LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SCHURTER 5130.1601

Manufacturer
MPN
5130.1601
LCSC Part #
C17273275
Packaging
-
Customer #
Key Attributes
Power Entry Modules (PEM) RoHS
DatasheetSCHURTER 5130.1601
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerSCHURTER
Packaging-
Length-
Leakage Current-
Width-
Filter Type-
Voltage - Input-
Mounting Type-
Current Rating-

Introduction

AI Translation
  • Panel mounting: screw-mount versions available from both front and rear; snap-in mount version available from front
  • Dual functionality: Class I device inlet protection with line filters for both standard and medical versions
  • Quick-connect terminals

Features

AI Translation
  • Fully enclosed, unpotted filter housing for optimal shielding; suitable for metallized plastic enclosure assembly
  • Class X1 and X2 capacitors (standard version)
  • General-purpose line filter for standard applications
  • Suitable for medical equipment per IEC/UL 60601-1 (1 MOOP, 1 MOPP); for IEC/UL 62368-1 applications, variants with bleed resistors are recommended

Applications

AI Translation

Industrial environments, medical technology

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.