LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec TFM-105-32-L-D-LC

Manufacturer
MPN
TFM-105-32-L-D-LC
LCSC Part #
C17271162
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical 275V 5 2 1.27mm 3.7A 10P -55℃~+125℃ Tin Black 2x5P 1.27mm SMD Headers, Male Pins RoHS
DatasheetSamtec TFM-105-32-L-D-LC
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)275V
Contact MaterialPhosphor Bronze
Number of PINs Per Row5
Number of Rows2
Pitch1.27mm
Current Rating3.7A
Number of PINs10P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)9.53mm
Pin Structure2x5P
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.