LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOSHIBA TLP293(TPL,E

Manufacturer
MPN
TLP293(TPL,E
LCSC Part #
C17270775
Packaging
SOIC-4-4.55mm
Customer #
Key Attributes
Photocouplers Infrared LED & Photo Transistor
DatasheetTOSHIBA TLP293(TPL,E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-4-4.55mm
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))200mV@1mA,0.2mA
Operating Temperature-55℃~+125℃
Load Voltage80V
Reverse Voltage5V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.25V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Introduction

AI Translation

TLP293 is a low input and high isolation type photocoupler that consists of a phototransistor optically coupled to an infrared LED in a SO4 package. Since TLP293 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature (Ta = -55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.

Features

AI Translation
  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min) (@ IF = 0.5 mA, VCE = 5 V) GB Rank: 100 % (min) (@ IF = 0.5 mA, VCE = 5 V)
  • Isolation voltage: 3750 Vrms (min)
  • Operating temperature: -55 to 125 °C
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
  • CQC-approved: GB4943.1, GB8898 Thailand Factory

Applications

AI Translation
  • Switching Power Supplies
  • Programmable Logic Controllers (PLCs)
  • I/O Interface Boards