IQD LFTVXO063708BULK
| Manufacturer | |
| MPN | LFTVXO063708BULK |
| LCSC Part # | C17270682 |
| Packaging | SMD7050-8P |
| Customer # | |
| Key Attributes | SMD7050-8P Oscillators RoHS |
| Datasheet | IQD LFTVXO063708BULK |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | IQD | |
| Packaging | SMD7050-8P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | IQD |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-8P |
Introduction
Temperature Compensated Voltage Controlled Crystal Oscillator (TCVCXO), 8-pin version, model IQXT-200-4-B, revision 1. Frequency parameters: frequency 20.0MHz, frequency tolerance ±0.50ppm under conditions of 25°C, 3.3V and VC = 1.65V, frequency stability ±0.28ppm, operating temperature range -20.00 to 70.00°C, aging rate max ±0.02ppm/day, max ±1.0ppm/year. Electrical parameters: supply voltage 3.3V ±5%, current consumption 10.00mA. Frequency adjustment: pulling range ±10ppm to ±15ppm, control voltage 1.65V ±1.65V. Output details: output compatibility clipped sinewave, drive capability 10kΩ//10pF, output level min 0.8Vₚ₋ₚ. Noise parameters specify phase noise at various offset frequencies. Environmental parameters include storage temperature range -55 to 105°C, ESD rating, etc. Manufacturing details include moisture sensitivity level 2, max reflow temperature 260°C (max 30 seconds). The product complies with RoHS (2011/65/EU) and REACH standards, MSL level 2. Packaging: bulk, pack size 1, with alternative packaging options available.
Features
- Frequency 20.0MHz
- Frequency Tolerance ±0.50ppm
- Frequency Stability ±0.28ppm
- Operating Temperature Range -20.00 to 70.00°C
- Aging Rate max ±0.02ppm/day, max ±1.0ppm/year
- Supply Voltage 3.3V ±5%
- Current Consumption 10.00mA
- Pull Range ±10ppm to ±15ppm
- Control Voltage 1.65V ±1.65V
- Output Compatibility Clipped Sine Wave
- Drive Capability 10kΩ//10pF
- Output Level min 0.8Vₚ₋ₚ
- Storage Temperature Range -55 to 105°C
- Moisture Sensitivity Level 2
- Max Reflow Temperature 260°C (30 seconds max)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 100.5258 | $ 100.53 |
| 200+ | $ 40.11 | $ 8022.00 |
| 500+ | $ 38.7704 | $ 19385.20 |
| 1,000+ | $ 38.1085 | $ 38108.50 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | IQD | |
| Packaging | SMD7050-8P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | IQD |
| Type | Description | |
|---|---|---|
| Packaging | SMD7050-8P |
Introduction
Temperature Compensated Voltage Controlled Crystal Oscillator (TCVCXO), 8-pin version, model IQXT-200-4-B, revision 1. Frequency parameters: frequency 20.0MHz, frequency tolerance ±0.50ppm under conditions of 25°C, 3.3V and VC = 1.65V, frequency stability ±0.28ppm, operating temperature range -20.00 to 70.00°C, aging rate max ±0.02ppm/day, max ±1.0ppm/year. Electrical parameters: supply voltage 3.3V ±5%, current consumption 10.00mA. Frequency adjustment: pulling range ±10ppm to ±15ppm, control voltage 1.65V ±1.65V. Output details: output compatibility clipped sinewave, drive capability 10kΩ//10pF, output level min 0.8Vₚ₋ₚ. Noise parameters specify phase noise at various offset frequencies. Environmental parameters include storage temperature range -55 to 105°C, ESD rating, etc. Manufacturing details include moisture sensitivity level 2, max reflow temperature 260°C (max 30 seconds). The product complies with RoHS (2011/65/EU) and REACH standards, MSL level 2. Packaging: bulk, pack size 1, with alternative packaging options available.
Features
- Frequency 20.0MHz
- Frequency Tolerance ±0.50ppm
- Frequency Stability ±0.28ppm
- Operating Temperature Range -20.00 to 70.00°C
- Aging Rate max ±0.02ppm/day, max ±1.0ppm/year
- Supply Voltage 3.3V ±5%
- Current Consumption 10.00mA
- Pull Range ±10ppm to ±15ppm
- Control Voltage 1.65V ±1.65V
- Output Compatibility Clipped Sine Wave
- Drive Capability 10kΩ//10pF
- Output Level min 0.8Vₚ₋ₚ
- Storage Temperature Range -55 to 105°C
- Moisture Sensitivity Level 2
- Max Reflow Temperature 260°C (30 seconds max)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

