LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cantherm CMFB3550103JNT product image
Images for reference only

Cantherm CMFB3550103JNT

Manufacturer
MPN
CMFB3550103JNT
LCSC Part #
C17270650
Packaging
0805
Customer #
Key Attributes
10kΩ 200mW 0805 NTC Thermistors RoHS
DatasheetCantherm CMFB3550103JNT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2634$ 0.26
200+$ 0.1051$ 21.02
500+$ 0.1016$ 50.80
1,000+$ 0.0999$ 99.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerCantherm
Packaging0805
Resistance @ 25℃10kΩ
Power(Watts)200mW
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)3550K
B Constant (25℃/75℃)-
B Constant Tolerance-
B Constant (25℃/50℃)-

Features

AI Translation
  • Miniature size
  • No lead
  • Ideal for high density SMT installation
  • Superior solderability and resistance to soldering heat
  • Ideal for wave or reflow soldering

Applications

AI Translation
  • Temperature compensation of IC, LCD
  • Transistor
  • Crystal oscillator of mobile communications equipments
  • Temperature sensor for rechargeable batteries
  • Temperature sensor for CPU
  • Temperature compensation of several kinds of circuits