LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Assmann WSW Components AWH 10G-0202-T product image
Images for reference only

Assmann WSW Components AWH 10G-0202-T

Manufacturer
MPN
AWH 10G-0202-T
LCSC Part #
C17269693
Packaging
Through Hole
Customer #
Key Attributes
Through Hole 1kV 5 2 2.54mm 3A 10P Tin -40℃~+105℃ Gray 2x5P 2.54mm Through Hole Headers, Male Pins RoHS
DatasheetAssmann WSW Components AWH 10G-0202-T
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8976$ 1.90
260+$ 0.7584$ 197.18
520+$ 0.7321$ 380.69
1,040+$ 0.7197$ 748.49
Standard Packaging130/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAssmann WSW Components
PackagingThrough Hole
Connector TypeThrough Hole
Voltage Rating (Max)1kV
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows2
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Number of PINs10P
Contact PlatingTin
Operating Temperature-40℃~+105℃
ColorGray
Pin Structure2x5P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.