LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2010213068 product image
Images for reference only

MOLEX 2010213068

Manufacturer
MPN
2010213068
LCSC Part #
C17268985
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
Right Angle Tin -55℃~+105℃ 1.27mm 2 Through Hole,Right Angle Headers, Male Pins RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7161$ 5.72
200+$ 2.2811$ 456.22
500+$ 2.2055$ 1102.75
1,000+$ 2.1678$ 2167.80
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle
Connector TypeRight Angle
Contact PlatingTin
Operating Temperature-55℃~+105℃
Contact MaterialCopper alloy
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.