BOURNS CRT0805-BW-36R0ELF
| Manufacturer | |
| MPN | CRT0805-BW-36R0ELF |
| LCSC Part # | C1726895 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 36Ω ±0.1% 125mW 0805 |
| Datasheet | BOURNS CRT0805-BW-36R0ELF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 36Ω | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 36Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2826 | $ 0.28 |
| 200+ | $ 0.1094 | $ 21.88 |
| 500+ | $ 0.1056 | $ 52.80 |
| 1,000+ | $ 0.1037 | $ 103.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 36Ω | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 36Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AR05BTCW0360 | Viking | 0805 | 3,610 | $ 0.0371 | ||
| RT0805BRD0736RL | YAGEO | 0805 | 900 | $ 0.0372 | ||
| RN73R2ATTD36R0B25 | KOA | 0805 | 0 | $ 0.0606 | ||
| RNCF0805BTE36R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| TNPW080536R0BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| RT0805BRB0736RL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RT0805WRC0736RL | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RT0805WRB0736RL | YAGEO | 0805 | 0 | $ 0.7197 | ||
| RN73R2ATTD36R0B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BKE36R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1002 | ||
| RNCF0805BTC36R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0568 | ||
| TNPW080536R0BEEA | VISHAY | 0805 | 0 | $ 0.2149 | ||
| RT0805BRC0736RL | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RT0805BRE0736RL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW080536R0BETA | VISHAY | 0805 | 0 | $ 0.3115 |

