SUSUMU RG1005N-4420-B-T5
| Manufacturer | |
| MPN | RG1005N-4420-B-T5 |
| LCSC Part # | C1726871 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 442Ω ±0.1% 62.5mW 0402 |
| Datasheet | SUSUMU RG1005N-4420-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 442Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 442Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2784 | $ 0.28 |
| 200+ | $ 0.1078 | $ 21.56 |
| 500+ | $ 0.104 | $ 52.00 |
| 1,000+ | $ 0.1021 | $ 102.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 442Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 442Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG02BTC4420 | Viking | 0402 | 8,820 | $0.0179 $0.0252 | ||
| RT0402BRD07442RL | YAGEO | 0402 | 2,900 | $ 0.0181 | ||
| ERA-2VEB4420X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RN73R1ETTP4420B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB4420X | PANASONIC | 0402 | 0 | $ 0.2635 | ||
| RN73C1E442RBTG | TE Connectivity | 0402 | 0 | $ 0.7484 | ||
| RN73C1E442RBTD | TE Connectivity | 0402 | 0 | $ 0.2996 | ||
| RN73C1E442RBTDF | TE Connectivity | 0402 | 0 | $ 0.4743 | ||
| RQ73C1E442RBTD | TE Connectivity | 0402 | 0 | $ 0.3067 | ||
| RT0402BRB07442RL | YAGEO | 0402 | 0 | $ 0.5238 | ||
| TNPW0402442RBYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| RG1005V-4420-B-T5 | SUSUMU | 0402 | 0 | $ 1.0606 | ||
| RG1005N-4420-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| RG1005N-4420-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| RN73R1ETTP4420B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RN73R1ETTP4420B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2APB4420X | PANASONIC | 0402 | 0 | $ 0.269 | ||
| RNCF0402BTE442R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE442R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| CPF0402B442RE1 | TE Connectivity | 0402 | 0 | $ 0.1505 |

