VISHAY TNPW080530K9BEEN
| Manufacturer | |
| MPN | TNPW080530K9BEEN |
| LCSC Part # | C1726864 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 30.9kΩ ±0.1% 200mW 0805 |
| Datasheet | VISHAY TNPW080530K9BEEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 30.9kΩ | |
| Power(Watts) | 200mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 30.9kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.271 | $ 0.27 |
| 200+ | $ 0.1049 | $ 20.98 |
| 500+ | $ 0.1012 | $ 50.60 |
| 1,000+ | $ 0.0994 | $ 99.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 30.9kΩ | |
| Power(Watts) | 200mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 30.9kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6VEB3092V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| TNPW080530K9BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| ERA-6VPB3092V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| TNPW080530K9BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| ERA-6VRB3092V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| TNPW080530K9BHEC | VISHAY | 0805 | 0 | $ 0.1928 | ||
| TNPW080530K9BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| PAT0805E3092BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E3092BBTA | VISHAY | 0805 | 0 | $ 5.5439 | ||
| P0805E3092BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E3092BNT | VISHAY | 0805 | 0 | $ 5.0634 | ||
| 4-2176093-9 | TE Connectivity | 0805 | 0 | $ 0.162 | ||
| RQ73C2A30K9BTD | TE Connectivity | 0805 | 0 | $ 0.2111 | ||
| P0805Y3092BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y3092BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| RS73F2ATTD3092B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD3092B | KOA | 0805 | 0 | $ 0.3722 | ||
| P0805Y3092WBT | VISHAY | 0805 | 0 | $ 6.8954 | ||
| ERA-6VRW3092V | PANASONIC | 0805 | 0 | $ 0.271 |

