SUSUMU RG2012N-3402-W-T5
| Manufacturer | |
| MPN | RG2012N-3402-W-T5 |
| LCSC Part # | C1726835 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 34kΩ ±0.05% 125mW 0805 |
| Datasheet | SUSUMU RG2012N-3402-W-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 34kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 34kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2968 | $ 0.30 |
| 200+ | $ 0.1149 | $ 22.98 |
| 500+ | $ 0.1108 | $ 55.40 |
| 1,000+ | $ 0.1089 | $ 108.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 34kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 34kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG2012N-3402-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RT0805WRE0734KL | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RT0805WRD0734KL | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RT0805WRC0734KL | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RN73R2ATTD3402A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RT0805WRB0734KL | YAGEO | 0805 | 0 | $ 0.7197 | ||
| ERA-6VRW3402V | PANASONIC | 0805 | 0 | $ 0.271 | ||
| RN73R2ATTD3402A05 | KOA | 0805 | 0 | $ 0.5863 | ||
| TNPU080534K0AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| PLTT0805Z3402AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| RN73R2ATTD3402A25 | KOA | 0805 | 0 | $ 0.2308 | ||
| RG2012P-3402-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RN73H2ATTD3402A10 | KOA | 0805 | 0 | $ 0.3434 |

