LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1005N-2101-B-T5 product image
Images for reference only

SUSUMU RG1005N-2101-B-T5

Manufacturer
MPN
RG1005N-2101-B-T5
LCSC Part #
C1726700
Packaging
0402
Customer #
Key Attributes
RES 2.1kΩ ±0.1% 62.5mW 0402
DatasheetSUSUMU RG1005N-2101-B-T5
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2784$ 0.28
200+$ 0.1078$ 21.56
500+$ 0.104$ 52.00
1,000+$ 0.1021$ 102.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0402
Power(Watts)62.5mW
Resistance2.1kΩ
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTFR0402B2K10N9RESI04022,940$ 0.1249
PTFR0402B2K10P9RESI0402245$ 0.1
ERA-2VRB2101XPANASONIC04020$ 0.1762
RG1005P-2101-B-T5SUSUMU04020$ 0.0647
ERA-2VEB2101XPANASONIC04020$ 0.1394
ERA-2VPB2101XPANASONIC04020$ 0.1561
RN73R1ETTP2101B10KOA04020$ 0.1125
ERA-2ARB2101XPANASONIC04020$ 0.2635
RNCF0402BTT2K10SEI(Stackpole Electronics Inc.)04020$ 0.188
RN73C1E2K1BTDTE Connectivity04020$ 0.2286
RQ73C1E2K1BTDTE Connectivity04020$ 0.2455
RN73C1E2K1BTGTE Connectivity04020$ 0.7484
RN73C1E2K1BTDFTE Connectivity04020$ 0.3439
RQ73C1E2K1BTDFTE Connectivity04020$ 0.3834
TNPW04022K10BYEPVISHAY04020$ 0.7564
AR02BTB2101Viking04020$ 0.1585
RT0402BRB072K1LYAGEO04020$ 0.5714
TNPW04022K10BYEDVISHAY04020$ 0.2169
RG1005P-2101-W-T5SUSUMU04020$ 0.2531
RG1005V-2101-B-T5SUSUMU04020$ 1.0606