LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC0402J621CS product image
Images for reference only

Samsung Electro-Mechanics RC0402J621CS

Manufacturer
MPN
RC0402J621CS
LCSC Part #
C17266887
Packaging
01005
Customer #
Key Attributes
RES 620Ω ±5% 0.03W 01005
DatasheetSamsung Electro-Mechanics RC0402J621CS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0668$ 0.07
200+$ 0.0267$ 5.34
500+$ 0.0258$ 12.90
1,000+$ 0.0254$ 25.40
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging01005
Power(Watts)30mW
Resistance620Ω
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±250ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RC0100FR-07620RLYAGEOSimilar0100577,000$ 0.0015
0105WHF6200TDEUNI-ROYALSimilar0100520,000$ 0.0042
RK73B1FRTTBL621JKOASimilar010050$ 0.0568
ERJ-XGEJ621YPANASONICSimilar010050$ 0.1152
ERJ-XGNJ621YPANASONICSimilar010050$ 0.0215
5 more alternative parts.View all substitutes