MICROCHIP APT75DQ60SG
| Manufacturer | |
| MPN | APT75DQ60SG |
| LCSC Part # | C17266089 |
| Packaging | D3PAK |
| Customer # | |
| Key Attributes | 600V 2.5V@75A 75A D3PAK Single Diodes |
| Datasheet | MICROCHIP APT75DQ60SG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | D3PAK | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.5V@75A | |
| Reverse Leakage Current (Ir) | 25uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 75A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | D3PAK | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.5V@75A | |
| Reverse Leakage Current (Ir) | 25uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 75A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-fast recovery time
- Soft recovery characteristics
- Low forward voltage
- Low leakage current
- Avalanche energy rated
- RoHS compliant
- High switching frequency
- Low switching losses
- Low noise (EMI) switching
- Higher reliability system
- Improved system power density
Applications
AI Translation
Power Factor Correction (PFC), freewheeling diode, switch-mode power supply, inverter/converter, motor controller
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.9148 | $ 10.91 |
| 200+ | $ 4.3562 | $ 871.24 |
| 500+ | $ 4.2108 | $ 2105.40 |
| 1,000+ | $ 4.1381 | $ 4138.10 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | D3PAK | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.5V@75A | |
| Reverse Leakage Current (Ir) | 25uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 75A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | D3PAK | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.5V@75A | |
| Reverse Leakage Current (Ir) | 25uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 75A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-fast recovery time
- Soft recovery characteristics
- Low forward voltage
- Low leakage current
- Avalanche energy rated
- RoHS compliant
- High switching frequency
- Low switching losses
- Low noise (EMI) switching
- Higher reliability system
- Improved system power density
Applications
AI Translation
Power Factor Correction (PFC), freewheeling diode, switch-mode power supply, inverter/converter, motor controller
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

