LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 348260200

Manufacturer
MPN
348260200
LCSC Part #
C17265209
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
nan
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Current Rating4A
Voltage Rating (Max)14V
Operating Temperature-40℃~+105℃
Number of PINs20P
Contact PlatingTin
Contact MaterialBrass
ColorBlack
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.