LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

API Delevan 103-392G

Manufacturer
MPN
103-392G
LCSC Part #
C17263095
Packaging
SMD,2.5x2.5mm
Customer #
Key Attributes
FIXED IND 3.9uH 250mA 1.55Ω SMD,2.5x2.5mm
DatasheetAPI Delevan 103-392G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingSMD,2.5x2.5mm
Current Rating250mA
Inductance3.9uH
Tolerance±2%
DC Resistance(DCR)1.55Ω
Current - Saturation(Isat)-
Application GradeConsumer grade

Features

AI Translation
  • Maximum weight: 0.03g
  • Current rating at 90°C ambient temperature with 35°C temperature rise
  • Operating temperature range: -55°C ~ +125°C
  • Maximum power dissipation at 90°C: 0.135W
  • Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%