LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG2012N-182-W-T5 product image
Images for reference only

SUSUMU RG2012N-182-W-T5

Manufacturer
MPN
RG2012N-182-W-T5
LCSC Part #
C1726086
Packaging
0805
Customer #
Key Attributes
RES 1.8kΩ ±0.05% 125mW 0805
DatasheetSUSUMU RG2012N-182-W-T5
RoHS Compliance1 documents available
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2968$ 0.30
200+$ 0.1149$ 22.98
500+$ 0.1108$ 55.40
1,000+$ 0.1089$ 108.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)125mW
Resistance1.8kΩ
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTFR0805A1K80N9RESI08052,545$ 0.1663
ERA6VRW1801VPANASONIC08050$ 0.606
RG2012N-182-W-T1SUSUMU08050$ 0.2846
RT0805WRE071K8LYAGEO08050$ 0.1826
RT0805WRD071K8LYAGEO08050$ 0.2054
RT0805WRC071K8LYAGEO08050$ 0.3081
RN73R2ATTD1801A10KOA08050$ 0.2753
ERA-6ARW182VPANASONIC08050$ 0.5759
RT0805WRB071K8LYAGEO08050$ 0.6823
RN73R2ATTD1801A05KOA08050$ 0.4657
RG2012V-182-W-T1SUSUMU08050$ 1.2228
RG2012V-182-W-T5SUSUMU08050$ 0.9849
TNPU08051K80AZEN00VISHAY08050$ 1.3334
PLTT0805Z1801AGT5VISHAY08050$ 3.9076
RN73R2ATTD1801A25KOA08050$ 0.2107
RG2012P-182-W-T5SUSUMU08050$ 0.1969
RN73H2ATTD1801A10KOA08050$ 0.3438
RG2012V-182-P-T1SUSUMU08050$ 1.197