CREE LED MX6AWT-A1-R250-000CE5
| Manufacturer | |
| MPN | MX6AWT-A1-R250-000CE5 |
| LCSC Part # | C17259871 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 4000K 3.3V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED MX6AWT-A1-R250-000CE5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

