Broadcom AFBR-2531CZ
| Manufacturer | |
| MPN | AFBR-2531CZ |
| LCSC Part # | C17259272 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Receivers RoHS |
| Datasheet | Broadcom AFBR-2531CZ |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AFBR-25x1CZ receiver consists of an IC integrating a photodiode, providing outputs compatible with TTL logic families. When used with Avago AFBR-15x9Z or AFBR-16×9Z transmitters, it supports any signal type from DC to 5MBd, with transmission distances up to 50m using 1mm, NA 0.5 POF, and up to 500m using 200μm, NA 0.37 polymer-clad silica (PCS) fiber. The receiver is a 4-pin device housed in a Universal Link package. Universal Link components can be interlocked together (N-way multiplexed) to minimize space and provide dual connections via duplex connectors. A variety of simplex and duplex connectors and POF cables are available for Universal Link components. The output signal of the AFBR-25x1CZ is inverted — data output is low when light is present at the input.
Features
- RoHS compliant
- Data transmission at signal rates from DC to 5MBd
- Receiver: integrated PIN photodiode and digitizing IC with TTL output logic
- Power-on reset (POR)
- Transmission distance up to 50m with 1mm plastic optical fiber (POF); up to 500m with 200μm polymer-clad silica (PCS) fiber
- Operating temperature range: -40~+85℃
- Compatible with Avago Universal Link series connectors for easy fiber termination
Applications
Optical receivers for systems up to 5MBd, industrial control and factory automation, RS-232 and RS-485 extension, high-voltage isolation, ground loop elimination, voltage transient sensitivity reduction, drivers and inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.7179 | $ 22.72 |
| 10+ | $ 22.0421 | $ 220.42 |
Standard Packaging200/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AFBR-25x1CZ receiver consists of an IC integrating a photodiode, providing outputs compatible with TTL logic families. When used with Avago AFBR-15x9Z or AFBR-16×9Z transmitters, it supports any signal type from DC to 5MBd, with transmission distances up to 50m using 1mm, NA 0.5 POF, and up to 500m using 200μm, NA 0.37 polymer-clad silica (PCS) fiber. The receiver is a 4-pin device housed in a Universal Link package. Universal Link components can be interlocked together (N-way multiplexed) to minimize space and provide dual connections via duplex connectors. A variety of simplex and duplex connectors and POF cables are available for Universal Link components. The output signal of the AFBR-25x1CZ is inverted — data output is low when light is present at the input.
Features
- RoHS compliant
- Data transmission at signal rates from DC to 5MBd
- Receiver: integrated PIN photodiode and digitizing IC with TTL output logic
- Power-on reset (POR)
- Transmission distance up to 50m with 1mm plastic optical fiber (POF); up to 500m with 200μm polymer-clad silica (PCS) fiber
- Operating temperature range: -40~+85℃
- Compatible with Avago Universal Link series connectors for easy fiber termination
Applications
Optical receivers for systems up to 5MBd, industrial control and factory automation, RS-232 and RS-485 extension, high-voltage isolation, ground loop elimination, voltage transient sensitivity reduction, drivers and inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NRS2531CZ | Neorock | Similar | Through Hole | 40 | $ 10.7573 |

