LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-SD400N24PC product image
Images for reference only

VISHAY VS-SD400N24PC

Manufacturer
MPN
VS-SD400N24PC
LCSC Part #
C17259240
Packaging
DO-205AB(DO-9)
Customer #
Key Attributes
2.4kV 1 Independent 1.62V@1500A 400A DO-205AB(DO-9) Single Diodes RoHS
DatasheetVISHAY VS-SD400N24PC
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 252.4701$ 252.47
204+$ 100.7378$ 20550.51
504+$ 97.3722$ 49075.59
996+$ 95.7076$ 95324.77
Standard Packaging12/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-205AB(DO-9)
Operating Junction Temperature Range-40℃~+190℃
Voltage - DC Reverse (Vr) (Max)2.4kV
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.62V@1500A
Non-Repetitive Peak Forward Surge Current8.64kA
Current - Rectified400A

Features

AI Translation
  • Wide current range
  • High voltage rating up to 2400 V
  • High surge current capability
  • Stud cathode and stud anode versions
  • Standard JEDEC types
  • Compression bonded package
  • Designed and qualified for industrial use

Applications

AI Translation

Converters, power supplies, machine tool controls, high-power drives, medium traction applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VS-SD400R24PCVISHAYDO-205AB(DO-9)0$ 266.0481
VS-SD300R25PCVISHAYDO-205AB(DO-9)0$ 117.5078