KEMET VK104MK151R050P050
| 제조업체 | |
| 제조사 품번 | VK104MK151R050P050 |
| LCSC 번호 | C17258388 |
| 포장 | Through Hole |
| 고객 번호 | |
| 주요 제원 | Through Hole Mixed Technology RoHS |
| 데이터시트 | KEMET VK104MK151R050P050 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| 제조업체 | KEMET | |
| 포장 | Through Hole | |
| Features | Overvoltage clamping protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | Through Hole | |
| Features | Overvoltage clamping protection |
개요
KEMET's VK series of dual function protective devices protect against voltage surges in a low voltage region and against high frequency noise, replacing two components, those being a low voltage varistor and a capacitor. KEMET's VK series are square shaped components with inline leads and require at least 30% less mounting space. KEMET's VK series incorporate a varistor function in the DC voltage range from 3 – 125 V (up to 170 V upon request) and function as high frequency by-pass capacitors operating in the capacitance range from 10 nF – 1 µF. Lower capacitance values are also available. They are intended for protection of all sensitive electronic devices experiencing both voltage transients and high frequency noise produced by electromechanical devices, such as buzzers, relays, etc.
주요 특징
- AEC–Q200 qualifed Grade 1
- Through-hole form factor
- Operating ambient temperature of -40℃ to +125℃
- Operating voltage range of 3 – 125 VDC
- Operating voltage range (Vrms) 2 - 95 V
- Capacitance range at 1 kHz of 10 nF – 1 μF
- Capacitor temperature characteristics X7R
- Dimensional and weight savings on the board
- One standard model size available, 6x9 mm
- RoHS Compliant with Exemption 7cI
응용 분야
- Electrostatic surge absorption
- Relay surge suppression and relay reset time
- Piezoelectric buzzer shock noise absorption in microcontrollers, relays, DC and micro motors, switches, telephone terminals, and antennas
- Automotive electronics, including wiper motors, central door lock systems, seat adjustment motors, seat heating, and power window systems
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.2042 | $ 1.20 |
| 200+ | $ 0.4817 | $ 96.34 |
| 500+ | $ 0.4651 | $ 232.55 |
| 1,500+ | $ 0.4575 | $ 686.25 |
표준 패키지1500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| 제조업체 | KEMET | |
| 포장 | Through Hole | |
| Features | Overvoltage clamping protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | Through Hole | |
| Features | Overvoltage clamping protection |
개요
KEMET's VK series of dual function protective devices protect against voltage surges in a low voltage region and against high frequency noise, replacing two components, those being a low voltage varistor and a capacitor. KEMET's VK series are square shaped components with inline leads and require at least 30% less mounting space. KEMET's VK series incorporate a varistor function in the DC voltage range from 3 – 125 V (up to 170 V upon request) and function as high frequency by-pass capacitors operating in the capacitance range from 10 nF – 1 µF. Lower capacitance values are also available. They are intended for protection of all sensitive electronic devices experiencing both voltage transients and high frequency noise produced by electromechanical devices, such as buzzers, relays, etc.
주요 특징
- AEC–Q200 qualifed Grade 1
- Through-hole form factor
- Operating ambient temperature of -40℃ to +125℃
- Operating voltage range of 3 – 125 VDC
- Operating voltage range (Vrms) 2 - 95 V
- Capacitance range at 1 kHz of 10 nF – 1 μF
- Capacitor temperature characteristics X7R
- Dimensional and weight savings on the board
- One standard model size available, 6x9 mm
- RoHS Compliant with Exemption 7cI
응용 분야
- Electrostatic surge absorption
- Relay surge suppression and relay reset time
- Piezoelectric buzzer shock noise absorption in microcontrollers, relays, DC and micro motors, switches, telephone terminals, and antennas
- Automotive electronics, including wiper motors, central door lock systems, seat adjustment motors, seat heating, and power window systems
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

