LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse/IXYS LDA201STR

Manufacturer
MPN
LDA201STR
LCSC Part #
C17257012
Packaging
SMD-8P
Customer #
Key Attributes
100mA 500mV@2mA,1mA 30V 5V 1.2V DC SMD-8P Transistor, Photovoltaic Output Optoisolators RoHS
DatasheetLittelfuse/IXYS LDA201STR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLittelfuse/IXYS
PackagingSMD-8P
Output Current100mA
Vce Saturation(VCE(sat))500mV@2mA,1mA
Operating Temperature-40℃~+85℃
Load Voltage30V
Reverse Voltage5V
Current transfer ratio1000%;33%
Voltage - Forward(Vf)1.2V
Output TypePhototransistor
Forward Current(If)1mA
Input typeDC
Isolation Voltage(Vrms)3.75kV
Number of Channels2
Features-

Introduction

AI Translation

LDA201 is a dual optocoupler with unidirectional inputs and single-transistor outputs. Current transfer ratios range from 33% to 1000% with a typical value of 300%.

Features

AI Translation
  • 100mA Continuous Load Rating
  • 3750Vrms Input/Output Isolation
  • Unidirectional Input
  • Small 8-Pin Package
  • Flammability Rating UL 94 V-0
  • DIP Versions - Machine Insertable, Wave Solderable

Applications

AI Translation
  • Telecom Switching
  • Tip/Ring Circuits
  • Modem Switching (Laptop, Notebook, Pocket Size)
  • Loop Detect
  • Ringing Detect
  • Current Sensing