LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CREE LED XPGDWT-01-0000-00L50

Manufacturer
MPN
XPGDWT-01-0000-00L50
LCSC Part #
C17253173
Packaging
-
Customer #
Key Attributes
179lm 6000K 2.7V White LED White Lighting RoHS
DatasheetCREE LED XPGDWT-01-0000-00L50
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
Packaging-
Lumens179lm
Lens ColorYellow Lens
Color Temperature6000K
Installation MethodTop-mount
Antistatic Capacity4kV
Voltage - Forward(Vf)2.7V
Viewing Angle125°
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

XLamp XP- G3 LEDs are optimized for directional, high- lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time- to- market. XP- G3 LEDs are available in Royal Blue and two different White and Photo Red versions: Standard & S Line. The White Standard version delivers best- in- class TM- 21 lifetimes and color stability over time. The S Line versions of White and Photo Red deliver improved efficiency, best- in- class sulfur resistance and better system- level reliability through switching and dimming cycles. With these S Line versions, Cree LED delivers high- power LED technology that is optimized for both general and horticulture lighting applications where sensors and switching are becoming common.

Features

AI Translation
  • Available in no CRI minimum white, 70- , 80- and 90- CRI white, royal blue & photo red
  • Broadcast color option at 5700K
  • ANSI- compatible chromaticity bins
  • 3- step and 5- step options
  • White binned at 85℃, royal blue & photo red binned at 25℃
  • Maximum drive current: white, royal blue: 2000mA, photo red: 1500mA
  • Low thermal resistance: white: 1.1℃ / W, royal blue: 0.9℃ / W, photo red: 1.0℃ / W
  • Wide viewing angle: 125° - 130°
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable - JEDEC J- STD- 020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Applications

AI Translation
  • roadway
  • portable
  • horticulture
  • general lighting