CREE LED XPLAWT-02-0000-000BV20F5
| Manufacturer | |
| MPN | XPLAWT-02-0000-000BV20F5 |
| LCSC Part # | C17250982 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4250K 2.95V White LED White Lighting RoHS |
| Datasheet | CREE LED XPLAWT-02-0000-000BV20F5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 4250K | |
| Voltage - Forward(Vf) | 2.95V | |
| Viewing Angle | 125° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 4250K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.95V | |
| Viewing Angle | 125° | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3961 | $ 5.40 |
| 250+ | $ 2.1534 | $ 538.35 |
| 500+ | $ 2.081 | $ 1040.50 |
| 1,000+ | $ 2.0464 | $ 2046.40 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 4250K | |
| Voltage - Forward(Vf) | 2.95V | |
| Viewing Angle | 125° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 4250K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 2.95V | |
| Viewing Angle | 125° | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

