Amphenol 10114829-11222LF
| Manufacturer | |
| MPN | 10114829-11222LF |
| LCSC Part # | C17250090 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.25mm Through Hole 1A 125V 22P -40℃~+105℃ Gold 22 1x22P 1 Through Hole Headers, Male Pins |
| Datasheet | Amphenol 10114829-11222LF |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Pitch | 1.25mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V | |
| Number of PINs | 22P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 22 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.25mm | |
| Pin Structure | 1x22P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Pitch | 1.25mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V |
| Type | Description | |
|---|---|---|
| Number of PINs | 22P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 22 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.25mm | |
| Pin Structure | 1x22P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8377 | $ 0.84 |
| 200+ | $ 0.3348 | $ 66.96 |
| 700+ | $ 0.3242 | $ 226.94 |
| 1,400+ | $ 0.3181 | $ 445.34 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Pitch | 1.25mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V | |
| Number of PINs | 22P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 22 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.25mm | |
| Pin Structure | 1x22P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Pitch | 1.25mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 125V |
| Type | Description | |
|---|---|---|
| Number of PINs | 22P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 22 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 29.25mm | |
| Pin Structure | 1x22P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

