LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 0430450607

Manufacturer
MPN
0430450607
LCSC Part #
C17250055
Packaging
SMD
Customer #
Key Attributes
CONN HEADER SMD R/A 6POS 3mm
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingSMD
Connector TypeSurface Mount, Right Angle
Reference SeriesMicro-Fit(MX 3.0)
Voltage Rating (Max)600V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows2
Pitch3mm
Flame Retardant RatingUL94V-0
Current Rating8.5A
Supplementary FeaturesHarpoon Pin (Metal);Auxiliary Solder Pin
Number of PINs6P
Contact PlatingGold
Operating Temperature-40℃~+105℃
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)12.65mm
Pin Structure2x3P
Row Spacing3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.