MICROCHIP APTDF400U120G
| Manufacturer | |
| MPN | APTDF400U120G |
| LCSC Part # | C17250029 |
| Packaging | - |
| Customer # | |
| Key Attributes | 110ns 1 Independent 1.2kV 2.5V@500A 450A Single Diodes RoHS |
| Datasheet | MICROCHIP APTDF400U120G |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Reverse Recovery Time (trr) | 110ns | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.5V@500A | |
| Reverse Leakage Current (Ir) | 2.5mA@1200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 450A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Reverse Recovery Time (trr) | 110ns | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.5V@500A | |
| Reverse Leakage Current (Ir) | 2.5mA@1200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 450A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-fast recovery time
- Soft recovery characteristics
- Extremely low stray inductance
- High blocking voltage
- High current
- Low leakage current
- Low loss
- Low-noise switching
- Direct heatsink mounting (isolated package)
- Low junction-to-case thermal resistance
- RoHS compliant
Applications
AI Translation
Anti-parallel diode (switching power supplies, inverters); snubber diode (UPS, induction heating); welding equipment; high-speed rectifier; electric vehicles
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 210.3183 | $ 210.32 |
| 200+ | $ 83.9189 | $ 16783.78 |
| 500+ | $ 81.1137 | $ 40556.85 |
| 1,000+ | $ 79.7293 | $ 79729.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Reverse Recovery Time (trr) | 110ns | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.5V@500A | |
| Reverse Leakage Current (Ir) | 2.5mA@1200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 450A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Reverse Recovery Time (trr) | 110ns | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.5V@500A | |
| Reverse Leakage Current (Ir) | 2.5mA@1200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 450A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-fast recovery time
- Soft recovery characteristics
- Extremely low stray inductance
- High blocking voltage
- High current
- Low leakage current
- Low loss
- Low-noise switching
- Direct heatsink mounting (isolated package)
- Low junction-to-case thermal resistance
- RoHS compliant
Applications
AI Translation
Anti-parallel diode (switching power supplies, inverters); snubber diode (UPS, induction heating); welding equipment; high-speed rectifier; electric vehicles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

