LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0705450057 product image
Images for reference only

MOLEX 0705450057

Manufacturer
MPN
0705450057
LCSC Part #
C17249394
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Tin -40℃~+105℃ 1 Through Hole Headers, Male Pins RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8817$ 4.88
200+$ 1.9487$ 389.74
384+$ 1.8837$ 723.34
1,152+$ 1.8512$ 2132.58
Standard Packaging384/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-40℃~+105℃
Contact MaterialPhosphor bronze
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.