ST STPS5L25B-TR
| Manufacturer | |
| MPN | STPS5L25B-TR |
| LCSC Part # | C172489 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 25V DPAK |
| Datasheet | ST STPS5L25B-TR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 25V | |
| Voltage - Forward(Vf@If) | 470mV@5A | |
| Reverse Leakage Current (Ir) | 350uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 25V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 470mV@5A | |
| Reverse Leakage Current (Ir) | 350uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Single Schottky rectifier in DPAK package, designed for use as a rectifier on the secondary side of 3.3V switching mode power supply units.
Features
AI Translation
- Ultra-low forward voltage drop, reducing power dissipation and heat dissipation requirements
- Optimized conduction/reverse loss trade-off for high efficiency in applications
- High-power SMT miniature package
- Avalanche-rated
- ECOPACK®2 compatible component, DPAK available on request
Applications
AI Translation
- Switch-mode power supplies
- High-frequency DC-DC converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 25V | |
| Voltage - Forward(Vf@If) | 470mV@5A | |
| Reverse Leakage Current (Ir) | 350uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 25V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 470mV@5A | |
| Reverse Leakage Current (Ir) | 350uA@25V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Single Schottky rectifier in DPAK package, designed for use as a rectifier on the secondary side of 3.3V switching mode power supply units.
Features
AI Translation
- Ultra-low forward voltage drop, reducing power dissipation and heat dissipation requirements
- Optimized conduction/reverse loss trade-off for high efficiency in applications
- High-power SMT miniature package
- Avalanche-rated
- ECOPACK®2 compatible component, DPAK available on request
Applications
AI Translation
- Switch-mode power supplies
- High-frequency DC-DC converters
C172489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



