LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec STMM-122-02-S-D-SM product image
Images for reference only

Samtec STMM-122-02-S-D-SM

Manufacturer
MPN
STMM-122-02-S-D-SM
LCSC Part #
C17248586
Packaging
SMD
Customer #
Key Attributes
2mm Surface Mount,Vertical 44P -55℃~+125℃ Tin Black 22 2x22P 2 2mm SMD Headers, Male Pins RoHS
DatasheetSamtec STMM-122-02-S-D-SM
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.5038$ 36.50
198+$ 14.5654$ 2883.95
495+$ 14.079$ 6969.11
1,001+$ 13.8381$ 13851.94
Standard Packaging11/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Pitch2mm
Connector TypeSurface Mount,Vertical
Number of PINs44P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
Plastic MaterialLCP
ColorBlack
Number of PINs Per Row22
X-Length of Bottom Edge on Board (Spacing Line)50.17mm
Pin Structure2x22P
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.