VISHAY TNPW06031K62BEEN
| Manufacturer | |
| MPN | TNPW06031K62BEEN |
| LCSC Part # | C1724689 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.62kΩ ±0.1% 125mW 0603 |
| Datasheet | VISHAY TNPW06031K62BEEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.271 | $ 0.27 |
| 200+ | $ 0.1049 | $ 20.98 |
| 500+ | $ 0.1012 | $ 50.60 |
| 1,000+ | $ 0.0994 | $ 99.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW06031K62BEEA | VISHAY | 0603 | 4,895 | $ 0.0945 | ||
| PAT0603E1621BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| TNPW06031K62BXEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW06031K62BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| ERA-3VEB1621V | PANASONIC | 0603 | 0 | $ 0.138 | ||
| RP73PF1J1K62BTDF | TE Connectivity | 0603 | 0 | $ 0.1164 | ||
| PHP00603E1621BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E1621BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| ERA-3VPB1621V | PANASONIC | 0603 | 0 | $ 0.182 | ||
| ERA-3VRB1621V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| RA73F1J1K62BTDF | TE Connectivity | 0603 | 0 | $ 0.7622 | ||
| RA73F1J1K62BTD | TE Connectivity | 0603 | 0 | $ 0.3698 | ||
| RS73F1JTTD1621B | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD1621B | KOA | 0603 | 0 | $ 0.3334 | ||
| ERA-3VRW1621V | PANASONIC | 0603 | 0 | $ 0.264 |

