LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW06036K80BEEN product image
Images for reference only

VISHAY TNPW06036K80BEEN

Manufacturer
MPN
TNPW06036K80BEEN
LCSC Part #
C1724536
Packaging
0603
Customer #
Key Attributes
RES 6.8kΩ ±0.1% 125mW 0603
DatasheetVISHAY TNPW06036K80BEEN
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.271$ 0.27
200+$ 0.1049$ 20.98
500+$ 0.1012$ 50.60
1,000+$ 0.0994$ 99.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance6.8kΩ
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW06036K80BEEAVISHAY06038,645$ 0.0689
RS73F1JTTD6801BKOA06033,010$ 0.0743
ERA3VRW6801VPANASONIC06035$ 0.9997
ERA3VEB6801VPANASONIC06030$ 0.1479
ERA-3VPB6801VPANASONIC06030$ 0.1784
ERA-3VRB6801VPANASONIC06030$ 0.1982
RNCF0603BTC6K80SEI(Stackpole Electronics Inc.)06030$ 0.0448
RS73F1JRTTD6801BKOA06030$ 0.3334
RS73G1JTTD6801BKOA06030$ 0.096
RS73G1JRTTD6801BKOA06030$ 0.3057