LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW080543K2BEEN product image
Images for reference only

VISHAY TNPW080543K2BEEN

Manufacturer
MPN
TNPW080543K2BEEN
LCSC Part #
C1724437
Packaging
0805
Customer #
Key Attributes
RES 43.2kΩ ±0.1% 200mW 0805
DatasheetVISHAY TNPW080543K2BEEN
RoHS Compliance1 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.271$ 0.27
200+$ 0.1049$ 20.98
500+$ 0.1012$ 50.60
1,000+$ 0.0994$ 99.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance43.2kΩ
Power(Watts)200mW
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW080543K2BEEAVISHAY08050$ 0.159
ERA-6VPB4322VPANASONIC08050$ 0.2114
ERA-6VRB4322VPANASONIC08050$ 0.2333
PAT0805E4322BST1VISHAY08050$ 0.271
PTN0805E4322BST1VISHAY08050$ 0.1971
P0805E4322BBTVISHAY08050$ 5.0621
P0805E4322BNTVISHAY08050$ 5.0621
ERA-6VEB4322VPANASONIC08050$ 0.2162
6-2176093-1TE Connectivity08050$ 0.1217
ERA-6VRW4322VPANASONIC08050$ 0.2902
RQ73C2A43K2BTDTE Connectivity08050$ 0.2272
P0805C4322BNTVISHAY08050$ 7.2272
RS73F2ATTD4322BKOA08050$ 0.1078
RS73F2ARTTD4322BKOA08050$ 0.3722