LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT0805WRC0710K5L product image
Images for reference only

YAGEO RT0805WRC0710K5L

Manufacturer
YAGEOAsian Brands
MPN
RT0805WRC0710K5L
LCSC Part #
C1724349
Packaging
0805
Customer #
Key Attributes
RES 10.5kΩ ±0.05% 125mW 0805
DatasheetYAGEO RT0805WRC0710K5L
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3081$ 0.31
200+$ 0.1193$ 23.86
500+$ 0.1151$ 57.55
1,000+$ 0.113$ 113.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance10.5kΩ
Power(Watts)125mW
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805WRE0710K5LYAGEO08050$ 0.1826
RT0805WRD0710K5LYAGEO08050$ 0.2054
RT0805WRB0710K5LYAGEO08050$ 0.7197