CREE LED XPGBWT-HE-0000-00H2E
| Manufacturer | |
| MPN | XPGBWT-HE-0000-00H2E |
| LCSC Part # | C17243453 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2.7V White SMD LED White Lighting RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3554 | $ 1.36 |
| 200+ | $ 0.5415 | $ 108.30 |
| 500+ | $ 0.5227 | $ 261.35 |
| 1,000+ | $ 0.5148 | $ 514.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

