LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sensata B644-2T

Manufacturer
MPN
B644-2T
LCSC Part #
C17241826
Packaging
-
Customer #
Key Attributes
80mA 1.2kV 4 SCR TRIACs RoHS
DatasheetSensata B644-2T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerSensata
Packaging-
Holding Current (Ih)-
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)80mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))-
Peak off - state voltage(Vdrm)1.2kV
Current - Surge(Itsm@f)600A
SCR Type4 SCR
Gate Trigger Voltage (Vgt)3V

Features

AI Translation
  • Eight circuit configurations available
  • Suitable for AC or DC variable voltage output, power up to 15KW
  • UL recognized component, file number E72445