LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PAT0603E3012BST1 product image
Images for reference only

VISHAY PAT0603E3012BST1

Manufacturer
MPN
PAT0603E3012BST1
LCSC Part #
C1724181
Packaging
0603
Customer #
Key Attributes
RES 30.1kΩ ±0.1% 150mW 0603
DatasheetVISHAY PAT0603E3012BST1
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2592$ 0.26
200+$ 0.1004$ 20.08
500+$ 0.0968$ 48.40
1,000+$ 0.0951$ 95.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)150mW
Resistance30.1kΩ
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTN0603E3012BST1VISHAY06030$ 0.1849
RQ73C1J30K1BTDTE Connectivity06030$ 0.2145
4-2176089-2TE Connectivity06030$ 0.1645
PHP00603E3012BST1VISHAY06030$ 4.1617
RA73F1J30K1BTDFTE Connectivity06030$ 0.7764
PCAN0603E3012BST5VISHAY06030$ 0.5152
RA73F1J30K1BTDTE Connectivity06030$ 0.3699
RS73F1JTTD3012BKOA06030$ 0.096
RS73F1JRTTD3012BKOA06030$ 0.3334
PLT0603Z3012LBTSVISHAY06030$ 6.7651