LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6697EP99+T

Manufacturer
MPN
MAX6697EP99+T
LCSC Part #
C17240168
Packaging
SSOP-20-150mil
Customer #
Key Attributes
SMBus ±3℃ SSOP-20-150mil Analog and Digital Output RoHS
DatasheetMAXIM MAX6697EP99+T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMAXIM
PackagingSSOP-20-150mil
Operating Temperature-
Detection Temperature Range-
Voltage - Supply3V~5.5V
InterfaceSMBus
Tolerance±3℃
Standby Current30uA
Temperature Conversion Time-
FeaturesMulti-channel temperature sensing;Temperature threshold monitoring;Low-power standby;Self-diagnosis function
Temperature Resolution11bit