LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT0805WRC07390RL

Manufacturer
YAGEOAsian Brands
MPN
RT0805WRC07390RL
LCSC Part #
C1723999
Packaging
0805
Customer #
Key Attributes
RES 390Ω ±0.05% 125mW 0805
DatasheetYAGEO RT0805WRC07390RL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance390Ω
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+155℃