VISHAY GP02-35-E3/73
| Manufacturer | |
| MPN | GP02-35-E3/73 |
| LCSC Part # | C17239278 |
| Packaging | DO-204AL(DO-41) |
| Customer # | |
| Key Attributes | 3.5kV 1 Independent 3V@1A 250mA DO-204AL(DO-41) Single Diodes RoHS |
| Datasheet | VISHAY GP02-35-E3/73 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) | |
| Voltage - DC Reverse (Vr) (Max) | 3.5kV | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 3V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 15A | |
| Current - Rectified | 250mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) | |
| Voltage - DC Reverse (Vr) (Max) | 3.5kV | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 3V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 15A | |
| Current - Rectified | 250mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Superectifier structure for high reliability application RoHS
- Cavity-free glass-passivated junction COMPLIANT
- Low leakage current
- High forward surge capability
- Solder dip 275 ℃ max. 10 s, per JESD 22-B106
Applications
AI Translation
- For use in rectification of high voltage power supplies, inverters, converters, and freewheeling diodes application.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.378 | $ 0.38 |
| 200+ | $ 0.1509 | $ 30.18 |
| 500+ | $ 0.1458 | $ 72.90 |
| 1,000+ | $ 0.1433 | $ 143.30 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) | |
| Voltage - DC Reverse (Vr) (Max) | 3.5kV | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 3V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 15A | |
| Current - Rectified | 250mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AL(DO-41) | |
| Voltage - DC Reverse (Vr) (Max) | 3.5kV | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 3V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 15A | |
| Current - Rectified | 250mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Superectifier structure for high reliability application RoHS
- Cavity-free glass-passivated junction COMPLIANT
- Low leakage current
- High forward surge capability
- Solder dip 275 ℃ max. 10 s, per JESD 22-B106
Applications
AI Translation
- For use in rectification of high voltage power supplies, inverters, converters, and freewheeling diodes application.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GP02-40-E3/54 | VISHAY | DO-41 | 4 | $ 0.5491 | ||
| GI250-4-E3/54 | VISHAY | DO-204AL(DO-41) | 3 | $ 0.6174 | ||
| GP02-35-E3/54 | VISHAY | DO-204AL(DO-41) | 0 | $ 0.418 | ||
| HVR150 | EIC | DO-41 | 0 | $ 0.2501 |

