LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MV5064MP4B

Manufacturer
MPN
MV5064MP4B
LCSC Part #
C17239209
Packaging
Through Hole
Customer #
Key Attributes
Through Hole LED Indication - Discrete
Datasheetonsemi MV5064MP4B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
Manufactureronsemi
PackagingThrough Hole
Installation method-
Color Temperature-
Lens Color-
Viewing Angle-
Luminous Intensity-
Illumination Color-
Forward Current-
Operating Temperature-
Voltage - Forward(Vf)-
Lamp Holder Type-
Wavelength-
Diode Configuration-

Introduction

AI Translation

These solid-state indicators are available in a variety of colors. High-efficiency red and yellow devices are made from GaAsP on GaP. High-efficiency green indicators use improved GaP LEDs. All indicators are encapsulated in an epoxy package with a diffused lens. Their compact size, wide viewing angle, and small square leads make them versatile general-purpose indicators with broad applicability.

Features

AI Translation
  • Replacement for HLMP-1300 and -1500 series
  • 100 mil lead spacing T-1
  • High-efficiency GaP lamp
  • Flexible mounting on PCB or panel
  • Wide viewing angle
  • Diffused tinted lens
  • IF = 20 mA