Ohmite D225K250E
| Manufacturer | |
| MPN | D225K250E |
| LCSC Part # | C17238271 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 250Ω ±10% 225W |
| Datasheet | Ohmite D225K250E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 250Ω | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Resistance | 250Ω | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.8279 | $ 79.83 |
| 200+ | $ 31.8515 | $ 6370.30 |
| 500+ | $ 30.7881 | $ 15394.05 |
| 1,000+ | $ 30.2627 | $ 30262.70 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 250Ω | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Resistance | 250Ω | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

